0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
RMC SERIES

RMCF0805FT36K0

DigiKey Part Number
RMCF0805FT36K0TR-ND - Tape & Reel (TR)
RMCF0805FT36K0CT-ND - Cut Tape (CT)
RMCF0805FT36K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT36K0
Description
RES 36K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT36K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.575
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
25kr.0.11760kr.2.94
50kr.0.09480kr.4.74
100kr.0.07680kr.7.68
250kr.0.05964kr.14.91
500kr.0.04980kr.24.90
1.000kr.0.04211kr.42.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03000kr.150.00
10.000kr.0.02653kr.265.30
15.000kr.0.02484kr.372.60
25.000kr.0.02301kr.575.25
35.000kr.0.02197kr.768.95
50.000kr.0.02099kr.1,049.50
60.000kr.0.02053kr.1,231.80
120.000kr.0.01901kr.2,281.20
125.000kr.0.01893kr.2,366.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000