


RMCF0805FT2R20 | |
|---|---|
DigiKey Part Number | RMCF0805FT2R20TR-ND - Tape & Reel (TR) RMCF0805FT2R20CT-ND - Cut Tape (CT) RMCF0805FT2R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT2R20 |
Description | RES 2.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT2R20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072R2L | YAGEO | 42.365 | YAG3719CT-ND | kr.0.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 25 | kr.0.14880 | kr.3.72 |
| 50 | kr.0.12060 | kr.6.03 |
| 100 | kr.0.09940 | kr.9.94 |
| 250 | kr.0.07744 | kr.19.36 |
| 500 | kr.0.06526 | kr.32.63 |
| 1.000 | kr.0.05564 | kr.55.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04046 | kr.202.30 |
| 10.000 | kr.0.03608 | kr.360.80 |
| 15.000 | kr.0.03395 | kr.509.25 |
| 25.000 | kr.0.03165 | kr.791.25 |
| 35.000 | kr.0.03033 | kr.1,061.55 |
| 50.000 | kr.0.02909 | kr.1,454.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

