
RMCF0805FT2R05 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT2R05TR-ND - Tape & Reel (TR) 738-RMCF0805FT2R05CT-ND - Cut Tape (CT) 738-RMCF0805FT2R05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT2R05 |
Description | RES 2.05 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.05 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT2R05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 25 | kr.0.14080 | kr.3.52 |
| 50 | kr.0.11400 | kr.5.70 |
| 100 | kr.0.09340 | kr.9.34 |
| 250 | kr.0.07296 | kr.18.24 |
| 500 | kr.0.06144 | kr.30.72 |
| 1.000 | kr.0.05242 | kr.52.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03811 | kr.190.55 |
| 10.000 | kr.0.03398 | kr.339.80 |
| 15.000 | kr.0.03198 | kr.479.70 |
| 25.000 | kr.0.02981 | kr.745.25 |
| 35.000 | kr.0.02857 | kr.999.95 |
| 50.000 | kr.0.02740 | kr.1,370.00 |
| 60.000 | kr.0.02686 | kr.1,611.60 |
| 120.000 | kr.0.02505 | kr.3,006.00 |
| 125.000 | kr.0.02496 | kr.3,120.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

