2.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT2M74

DigiKey Part Number
738-RMCF0805FT2M74TR-ND - Tape & Reel (TR)
738-RMCF0805FT2M74CT-ND - Cut Tape (CT)
738-RMCF0805FT2M74DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT2M74
Description
RES 2.74M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT2M74 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.400
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03775kr.188.75
10.000kr.0.03367kr.336.70
15.000kr.0.03168kr.475.20
25.000kr.0.02953kr.738.25
35.000kr.0.02831kr.990.85
50.000kr.0.02715kr.1,357.50
60.000kr.0.02660kr.1,596.00
120.000kr.0.02482kr.2,978.40
125.000kr.0.02473kr.3,091.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.13960kr.3.49
50kr.0.11280kr.5.64
100kr.0.09260kr.9.26
250kr.0.07228kr.18.07
500kr.0.06086kr.30.43
1.000kr.0.05192kr.51.92
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11920kr.5.96
100kr.0.09830kr.9.83
250kr.0.07660kr.19.15
500kr.0.06454kr.32.27
1.000kr.0.05503kr.55.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750