


RMCF0805FT2M74 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT2M74TR-ND - Tape & Reel (TR) 738-RMCF0805FT2M74CT-ND - Cut Tape (CT) 738-RMCF0805FT2M74DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT2M74 |
Description | RES 2.74M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT2M74 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03775 | kr.188.75 |
| 10.000 | kr.0.03367 | kr.336.70 |
| 15.000 | kr.0.03168 | kr.475.20 |
| 25.000 | kr.0.02953 | kr.738.25 |
| 35.000 | kr.0.02831 | kr.990.85 |
| 50.000 | kr.0.02715 | kr.1,357.50 |
| 60.000 | kr.0.02660 | kr.1,596.00 |
| 120.000 | kr.0.02482 | kr.2,978.40 |
| 125.000 | kr.0.02473 | kr.3,091.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09260 | kr.9.26 |
| 250 | kr.0.07228 | kr.18.07 |
| 500 | kr.0.06086 | kr.30.43 |
| 1.000 | kr.0.05192 | kr.51.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14720 | kr.3.68 |
| 50 | kr.0.11920 | kr.5.96 |
| 100 | kr.0.09830 | kr.9.83 |
| 250 | kr.0.07660 | kr.19.15 |
| 500 | kr.0.06454 | kr.32.27 |
| 1.000 | kr.0.05503 | kr.55.03 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

