294 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
294 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT294R

DigiKey Part Number
738-RMCF0805FT294RTR-ND - Tape & Reel (TR)
738-RMCF0805FT294RCT-ND - Cut Tape (CT)
738-RMCF0805FT294RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT294R
Description
RES 294 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
294 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT294R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Factory Stock: 390.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.0.64000kr.0.64
10kr.0.16100kr.1.61
25kr.0.11840kr.2.96
50kr.0.09520kr.4.76
100kr.0.07720kr.7.72
250kr.0.05992kr.14.98
500kr.0.05002kr.25.01
1.000kr.0.04231kr.42.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.03014kr.150.70
10.000kr.0.02665kr.266.50
15.000kr.0.02496kr.374.40
25.000kr.0.02312kr.578.00
35.000kr.0.02208kr.772.80
50.000kr.0.02109kr.1,054.50
60.000kr.0.02063kr.1,237.80
120.000kr.0.01910kr.2,292.00
125.000kr.0.01902kr.2,377.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000