
RMCF0805FT274R | |
|---|---|
DigiKey Part Number | RMCF0805FT274RTR-ND - Tape & Reel (TR) RMCF0805FT274RCT-ND - Cut Tape (CT) RMCF0805FT274RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT274R |
Description | RES 274 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT274R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 25 | kr.0.12560 | kr.3.14 |
| 50 | kr.0.10000 | kr.5.00 |
| 100 | kr.0.08140 | kr.8.14 |
| 250 | kr.0.06332 | kr.15.83 |
| 500 | kr.0.05282 | kr.26.41 |
| 1.000 | kr.0.04468 | kr.44.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03186 | kr.159.30 |
| 10.000 | kr.0.02817 | kr.281.70 |
| 15.000 | kr.0.02637 | kr.395.55 |
| 25.000 | kr.0.02443 | kr.610.75 |
| 35.000 | kr.0.02333 | kr.816.55 |
| 50.000 | kr.0.02228 | kr.1,114.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


