23.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT23R7

DigiKey Part Number
738-RMCF0805FT23R7TR-ND - Tape & Reel (TR)
738-RMCF0805FT23R7CT-ND - Cut Tape (CT)
738-RMCF0805FT23R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT23R7
Description
RES 23.7 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
23.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT23R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080523R7FKEAVishay Dale28.318541-23.7CCT-NDkr.0.63000Direct
ERJ-6ENF23R7VPanasonic Industry64.089P23.7CCT-NDkr.0.76000Direct
RC0805FR-0723R7LYAGEO3.504311-23.7CRCT-NDkr.0.63000Similar
In-Stock: 3.535
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02972kr.148.60
10.000kr.0.02628kr.262.80
15.000kr.0.02461kr.369.15
25.000kr.0.02280kr.570.00
35.000kr.0.02177kr.761.95
50.000kr.0.02079kr.1,039.50
60.000kr.0.02034kr.1,220.40
120.000kr.0.01884kr.2,260.80
125.000kr.0.01876kr.2,345.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
25kr.0.11680kr.2.92
50kr.0.09380kr.4.69
100kr.0.07610kr.7.61
250kr.0.05908kr.14.77
500kr.0.04932kr.24.66
1.000kr.0.04172kr.41.72
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12440kr.3.11
50kr.0.09900kr.4.95
100kr.0.08050kr.8.05
250kr.0.06264kr.15.66
500kr.0.05224kr.26.12
1.000kr.0.04419kr.44.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750