


| RMCF0805FT210K | |
|---|---|
| DigiKey Part Number | 738-RMCF0805FT210KTR-ND - Tape & Reel (TR) 738-RMCF0805FT210KCT-ND - Cut Tape (CT) 738-RMCF0805FT210KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF0805FT210K | 
| Description | RES 210K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 210 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF0805FT210K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16000 | kr.1.60 | 
| 25 | kr.0.11760 | kr.2.94 | 
| 50 | kr.0.09480 | kr.4.74 | 
| 100 | kr.0.07680 | kr.7.68 | 
| 250 | kr.0.05964 | kr.14.91 | 
| 500 | kr.0.04980 | kr.24.90 | 
| 1.000 | kr.0.04211 | kr.42.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.03000 | kr.150.00 | 
| 10.000 | kr.0.02653 | kr.265.30 | 
| 15.000 | kr.0.02484 | kr.372.60 | 
| 25.000 | kr.0.02301 | kr.575.25 | 
| 35.000 | kr.0.02197 | kr.768.95 | 
| 50.000 | kr.0.02099 | kr.1,049.50 | 
| 60.000 | kr.0.02053 | kr.1,231.80 | 
| 120.000 | kr.0.01901 | kr.2,281.20 | 
| 125.000 | kr.0.01893 | kr.2,366.25 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark