
RMCF0805FT1M80 | |
|---|---|
DigiKey Part Number | RMCF0805FT1M80TR-ND - Tape & Reel (TR) RMCF0805FT1M80CT-ND - Cut Tape (CT) RMCF0805FT1M80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1M80 |
Description | RES 1.8M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1M80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M80FKEA | Vishay Dale | 17.432 | 541-1.80MCCT-ND | kr.0.63000 | Direct |
| ERJ-6ENF1804V | Panasonic Industry | 33.918 | P1.80MCCT-ND | kr.0.76000 | Upgrade |
| RC0805FR-071M8L | YAGEO | 11 | 311-1.80MCRCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14720 | kr.3.68 |
| 50 | kr.0.11920 | kr.5.96 |
| 100 | kr.0.09830 | kr.9.83 |
| 250 | kr.0.07660 | kr.19.15 |
| 500 | kr.0.06454 | kr.32.27 |
| 1.000 | kr.0.05503 | kr.55.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04002 | kr.200.10 |
| 10.000 | kr.0.03568 | kr.356.80 |
| 15.000 | kr.0.03358 | kr.503.70 |
| 25.000 | kr.0.03130 | kr.782.50 |
| 35.000 | kr.0.03000 | kr.1,050.00 |
| 50.000 | kr.0.02877 | kr.1,438.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

