1.82 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.82 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT1M82

DigiKey Part Number
738-RMCF0805FT1M82TR-ND - Tape & Reel (TR)
738-RMCF0805FT1M82CT-ND - Cut Tape (CT)
738-RMCF0805FT1M82DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT1M82
Description
RES 1.82M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT1M82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19300kr.1.93
25kr.0.14160kr.3.54
50kr.0.11440kr.5.72
100kr.0.09390kr.9.39
250kr.0.07332kr.18.33
500kr.0.06172kr.30.86
1.000kr.0.05266kr.52.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03828kr.191.40
10.000kr.0.03414kr.341.40
15.000kr.0.03213kr.481.95
25.000kr.0.02995kr.748.75
35.000kr.0.02871kr.1,004.85
50.000kr.0.02753kr.1,376.50
60.000kr.0.02698kr.1,618.80
120.000kr.0.02517kr.3,020.40
125.000kr.0.02508kr.3,135.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000