


RMCF0805FT1K60 | |
---|---|
DigiKey Part Number | RMCF0805FT1K60TR-ND - Tape & Reel (TR) RMCF0805FT1K60CT-ND - Cut Tape (CT) RMCF0805FT1K60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1K60 |
Description | RES 1.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1K60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.04500 | kr.0.45 |
25 | kr.0.04360 | kr.1.09 |
50 | kr.0.04220 | kr.2.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.02688 | kr.134.40 |
10.000 | kr.0.01344 | kr.134.40 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |