


RMCF0805FT13R3 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT13R3TR-ND - Tape & Reel (TR) 738-RMCF0805FT13R3CT-ND - Cut Tape (CT) 738-RMCF0805FT13R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT13R3 |
Description | RES 13.3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT13R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.11680 | kr.2.92 |
| 50 | kr.0.09380 | kr.4.69 |
| 100 | kr.0.07610 | kr.7.61 |
| 250 | kr.0.05908 | kr.14.77 |
| 500 | kr.0.04932 | kr.24.66 |
| 1.000 | kr.0.04172 | kr.41.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02972 | kr.148.60 |
| 10.000 | kr.0.02628 | kr.262.80 |
| 15.000 | kr.0.02461 | kr.369.15 |
| 25.000 | kr.0.02280 | kr.570.00 |
| 35.000 | kr.0.02177 | kr.761.95 |
| 50.000 | kr.0.02079 | kr.1,039.50 |
| 60.000 | kr.0.02034 | kr.1,220.40 |
| 120.000 | kr.0.01884 | kr.2,260.80 |
| 125.000 | kr.0.01876 | kr.2,345.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


