0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-RMCF Pkg
RMC SERIES

RMCF0805FT107K

DigiKey Part Number
738-RMCF0805FT107KTR-ND - Tape & Reel (TR)
738-RMCF0805FT107KCT-ND - Cut Tape (CT)
738-RMCF0805FT107KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT107K
Description
RES 107K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
107 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT107K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.691
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02500$0.25
25$0.01840$0.46
50$0.01480$0.74
100$0.01200$1.20
250$0.00932$2.33
500$0.00778$3.89
1.000$0.00658$6.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000$0.00469$23.45
10.000$0.00415$41.50
15.000$0.00388$58.20
25.000$0.00360$90.00
35.000$0.00343$120.05
50.000$0.00328$164.00
60.000$0.00321$192.60
120.000$0.00297$356.40
125.000$0.00296$370.00
Manufacturers Standard Package
Unit Price without VAT:$0.10000
Unit Price with VAT:$0.12500