Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

RMCF0805FG82R5 | |
|---|---|
DigiKey Part Number | RMCF0805FG82R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG82R5 |
Description | RES 82.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG82R5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080582R5FKEA | Vishay Dale | 28.891 | 541-82.5CCT-ND | kr.0.64000 | Direct |
| CRCW080582R5FKEB | Vishay Dale | 0 | CRCW080582R5FKEB-ND | kr.0.04791 | Direct |
| CRCW080582R5FKTB | Vishay Dale | 0 | CRCW080582R5FKTB-ND | kr.0.12676 | Direct |
| ERJ-6ENF82R5V | Panasonic Industry | 49.517 | P82.5CCT-ND | kr.0.77000 | Direct |
| AR0805FR-0782R5L | YAGEO | 0 | AR0805FR-0782R5L-ND | kr.0.51867 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02657 | kr.265.70 |
| Unit Price without VAT: | kr.0.02657 |
|---|---|
| Unit Price with VAT: | kr.0.03321 |






