RMCF0805FG732R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 26.351
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04806
Datasheet

Direct


Panasonic Industry
In Stock: 55.630
Unit Price: kr.0.71000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04870
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52029
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.03455
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.31047
Datasheet

Similar


YAGEO
In Stock: 61.067
Unit Price: kr.0.64000
Datasheet
732 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG732R

DigiKey Part Number
RMCF0805FG732R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805FG732R
Description
RES 732 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
732 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG732R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02665kr.266.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.02665
Unit Price with VAT:kr.0.03331