


RMCF0805FG56K2 | |
|---|---|
DigiKey Part Number  | 738-RMCF0805FG56K2TR-ND - Tape & Reel (TR) 738-RMCF0805FG56K2CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0805FG56K2  | 
Description  | RES 56.2K OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0805FG56K2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16000 | kr.1.60 | 
| 25 | kr.0.11760 | kr.2.94 | 
| 50 | kr.0.09480 | kr.4.74 | 
| 100 | kr.0.07680 | kr.7.68 | 
| 250 | kr.0.05964 | kr.14.91 | 
| 500 | kr.0.04980 | kr.24.90 | 
| 1.000 | kr.0.04211 | kr.42.11 | 
| 5.000 | kr.0.03000 | kr.150.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.02653 | kr.265.30 | 
| 20.000 | kr.0.02377 | kr.475.40 | 
| 30.000 | kr.0.02244 | kr.673.20 | 
| 50.000 | kr.0.02099 | kr.1,049.50 | 
| 70.000 | kr.0.02016 | kr.1,411.20 | 
| 100.000 | kr.0.01938 | kr.1,938.00 | 
| 120.000 | kr.0.01901 | kr.2,281.20 | 
| 240.000 | kr.0.01781 | kr.4,274.40 | 
| 250.000 | kr.0.01775 | kr.4,437.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

