Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF0805FG2K67 | |
|---|---|
DigiKey Part Number | RMCF0805FG2K67-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG2K67 |
Description | RES 2.67K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG2K67 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K67FKEA | Vishay Dale | 19.172 | 541-2.67KCCT-ND | kr.0.64000 | Direct |
| CRCW08052K67FKEB | Vishay Dale | 0 | CRCW08052K67FKEB-ND | kr.0.04791 | Direct |
| CRCW08052K67FKTC | Vishay Dale | 0 | CRCW08052K67FKTC-ND | kr.0.12092 | Direct |
| ERJ-6ENF2671V | Panasonic Industry | 56.531 | P2.67KCCT-ND | kr.0.77000 | Direct |
| RC2012F2671CS | Samsung Electro-Mechanics | 0 | 1276-5294-2-ND | kr.0.09950 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02657 | kr.265.70 |
| Unit Price without VAT: | kr.0.02657 |
|---|---|
| Unit Price with VAT: | kr.0.03321 |








