2.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG2K10

DigiKey Part Number
738-RMCF0805FG2K10TR-ND - Tape & Reel (TR)
738-RMCF0805FG2K10CT-ND - Cut Tape (CT)
738-RMCF0805FG2K10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FG2K10
Description
RES 2.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG2K10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.053
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
25kr.0.11680kr.2.92
50kr.0.09380kr.4.69
100kr.0.07610kr.7.61
250kr.0.05908kr.14.77
500kr.0.04932kr.24.66
1.000kr.0.04172kr.41.72
5.000kr.0.02972kr.148.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02628kr.262.80
20.000kr.0.02355kr.471.00
30.000kr.0.02223kr.666.90
50.000kr.0.02079kr.1,039.50
70.000kr.0.01997kr.1,397.90
100.000kr.0.01920kr.1,920.00
120.000kr.0.01884kr.2,260.80
240.000kr.0.01764kr.4,233.60
250.000kr.0.01758kr.4,395.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750