Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

RMCF0805FG267R | |
|---|---|
DigiKey Part Number | RMCF0805FG267R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG267R |
Description | RES 267 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG267R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805267RFKEA | Vishay Dale | 22.588 | 541-267CCT-ND | kr.0.63000 | Direct |
| CRCW0805267RFKEB | Vishay Dale | 0 | CRCW0805267RFKEB-ND | kr.0.04739 | Direct |
| CRCW0805267RFKEC | Vishay Dale | 0 | CRCW0805267RFKEC-ND | kr.0.04739 | Direct |
| CRCW0805267RFKTB | Vishay Dale | 0 | CRCW0805267RFKTB-ND | kr.0.12538 | Direct |
| ERJ-6ENF2670V | Panasonic Industry | 30.765 | P267CCT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02628 | kr.262.80 |
| Unit Price without VAT: | kr.0.02628 |
|---|---|
| Unit Price with VAT: | kr.0.03285 |






