Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCF0805FG22K0 | |
|---|---|
DigiKey Part Number | RMCF0805FG22K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG22K0 |
Description | RES 22K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG22K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080522K0FKEA | Vishay Dale | 58.917 | 541-22.0KCCT-ND | kr.0.63000 | Direct |
| CRCW080522K0FKEB | Vishay Dale | 19.985 | 541-CRCW080522K0FKEBCT-ND | kr.0.63000 | Direct |
| CRCW080522K0FKEC | Vishay Dale | 0 | CRCW080522K0FKEC-ND | kr.0.06538 | Direct |
| CRCW080522K0FKTA | Vishay Dale | 0 | CRCW080522K0FKTA-ND | kr.0.14742 | Direct |
| CRCW080522K0FKTC | Vishay Dale | 0 | CRCW080522K0FKTC-ND | kr.0.11411 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02628 | kr.262.80 |
| Unit Price without VAT: | kr.0.02628 |
|---|---|
| Unit Price with VAT: | kr.0.03285 |









