RMCF0805FG1K07 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 226
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04806
Datasheet

Direct


Vishay Dale
In Stock: 5.000
Unit Price: kr.0.12504
Datasheet

Direct


Panasonic Industry
In Stock: 54.717
Unit Price: kr.0.71000
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52029
Datasheet

Similar


Bourns Inc.
In Stock: 24.102
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.31047
Datasheet

Similar


YAGEO
In Stock: 5.285
Unit Price: kr.0.64000
Datasheet
1.07 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG1K07

DigiKey Part Number
RMCF0805FG1K07-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805FG1K07
Description
RES 1.07K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG1K07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02665kr.266.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.02665
Unit Price with VAT:kr.0.03331