RMCF0805FG1K05 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 26.174
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Direct


Panasonic Industry
In Stock: 33.435
Unit Price: kr.0.77000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Similar


Bourns Inc.
In Stock: 24.760
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33581
Datasheet

Similar


YAGEO
In Stock: 21.807
Unit Price: kr.0.64000
Datasheet
1.05 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG1K05

DigiKey Part Number
RMCF0805FG1K05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805FG1K05
Description
RES 1.05K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG1K05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K05FKEAVishay Dale26.174541-1.05KCCT-NDkr.0.64000Direct
CRCW08051K05FKEBVishay Dale0CRCW08051K05FKEB-NDkr.0.04791Direct
ERJ-6ENF1051VPanasonic Industry33.435P1.05KCCT-NDkr.0.77000Direct
AR0805FR-071K05LYAGEO0AR0805FR-071K05L-NDkr.0.51867Similar
CR0805-FX-1051ELFBourns Inc.24.760118-CR0805-FX-1051ELFCT-NDkr.0.64000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02657kr.265.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.02657
Unit Price with VAT:kr.0.03321