
RMCF0603JT8M20 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JT8M20TR-ND - Tape & Reel (TR) 738-RMCF0603JT8M20CT-ND - Cut Tape (CT) 738-RMCF0603JT8M20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT8M20 |
Description | RES 8.2M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT8M20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.08760 | kr.2.19 |
| 50 | kr.0.06820 | kr.3.41 |
| 100 | kr.0.05530 | kr.5.53 |
| 250 | kr.0.04192 | kr.10.48 |
| 500 | kr.0.03460 | kr.17.30 |
| 1.000 | kr.0.02881 | kr.28.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01984 | kr.99.20 |
| 10.000 | kr.0.01727 | kr.172.70 |
| 15.000 | kr.0.01603 | kr.240.45 |
| 25.000 | kr.0.01468 | kr.367.00 |
| 35.000 | kr.0.01391 | kr.486.85 |
| 50.000 | kr.0.01319 | kr.659.50 |
| 60.000 | kr.0.01285 | kr.771.00 |
| 120.000 | kr.0.01174 | kr.1,408.80 |
| 125.000 | kr.0.01168 | kr.1,460.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


