
RMCF0603JT510R | |
|---|---|
DigiKey Part Number | RMCF0603JT510RTR-ND - Tape & Reel (TR) RMCF0603JT510RCT-ND - Cut Tape (CT) RMCF0603JT510RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT510R |
Description | RES 510 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT510R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01355 | kr.67.75 |
| 10.000 | kr.0.01323 | kr.132.30 |
| 15.000 | kr.0.01289 | kr.193.35 |
| 25.000 | kr.0.01178 | kr.294.50 |
| 35.000 | kr.0.01172 | kr.410.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.07100 | kr.0.71 |
| 25 | kr.0.05400 | kr.1.35 |
| 50 | kr.0.04260 | kr.2.13 |
| 100 | kr.0.03480 | kr.3.48 |
| 250 | kr.0.02888 | kr.7.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07000 | kr.0.70 |
| 25 | kr.0.05360 | kr.1.34 |
| 50 | kr.0.04220 | kr.2.11 |
| 100 | kr.0.03460 | kr.3.46 |
| 250 | kr.0.02868 | kr.7.17 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


