3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT3K00

DigiKey Part Number
RMCF0603JT3K00TR-ND - Tape & Reel (TR)
RMCF0603JT3K00CT-ND - Cut Tape (CT)
RMCF0603JT3K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT3K00
Description
RES 3K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT3K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603FT3K00Stackpole Electronics Inc1.774.834RMCF0603FT3K00CT-NDkr.0.64000Parametric Equivalent
CRCW06033K00JNEAVishay Dale15.654541-3.0KGCT-NDkr.0.64000Direct
CRG0603F3K0TE Connectivity Passive Product17.6641712-CRG0603F3K0CT-NDkr.0.64000Upgrade
In-Stock: 94.034
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.09240kr.2.31
50kr.0.07300kr.3.65
100kr.0.05830kr.5.83
250kr.0.04436kr.11.09
500kr.0.03654kr.18.27
1.000kr.0.03045kr.30.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02097kr.104.85
10.000kr.0.01826kr.182.60
15.000kr.0.01694kr.254.10
25.000kr.0.01551kr.387.75
35.000kr.0.01470kr.514.50
50.000kr.0.01394kr.697.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000