
RMCF0603JT3K00 | |
|---|---|
DigiKey Part Number | RMCF0603JT3K00TR-ND - Tape & Reel (TR) RMCF0603JT3K00CT-ND - Cut Tape (CT) RMCF0603JT3K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT3K00 |
Description | RES 3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT3K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603FT3K00 | Stackpole Electronics Inc | 1.774.834 | RMCF0603FT3K00CT-ND | kr.0.64000 | Parametric Equivalent |
| CRCW06033K00JNEA | Vishay Dale | 15.654 | 541-3.0KGCT-ND | kr.0.64000 | Direct |
| CRG0603F3K0 | TE Connectivity Passive Product | 17.664 | 1712-CRG0603F3K0CT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 25 | kr.0.09240 | kr.2.31 |
| 50 | kr.0.07300 | kr.3.65 |
| 100 | kr.0.05830 | kr.5.83 |
| 250 | kr.0.04436 | kr.11.09 |
| 500 | kr.0.03654 | kr.18.27 |
| 1.000 | kr.0.03045 | kr.30.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02097 | kr.104.85 |
| 10.000 | kr.0.01826 | kr.182.60 |
| 15.000 | kr.0.01694 | kr.254.10 |
| 25.000 | kr.0.01551 | kr.387.75 |
| 35.000 | kr.0.01470 | kr.514.50 |
| 50.000 | kr.0.01394 | kr.697.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


