
RMCF0603JT390R | |
|---|---|
DigiKey Part Number | RMCF0603JT390RTR-ND - Tape & Reel (TR) RMCF0603JT390RCT-ND - Cut Tape (CT) RMCF0603JT390RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT390R |
Description | RES 390 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT390R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F390R | TE Connectivity Passive Product | 10.610 | 1712-CRG0603F390RCT-ND | kr.0.63000 | Upgrade |
| RC0603JR-07390RL | YAGEO | 595.396 | 311-390GRCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12700 | kr.1.27 |
| 25 | kr.0.09120 | kr.2.28 |
| 50 | kr.0.07220 | kr.3.61 |
| 100 | kr.0.05770 | kr.5.77 |
| 250 | kr.0.04388 | kr.10.97 |
| 500 | kr.0.03614 | kr.18.07 |
| 1.000 | kr.0.03012 | kr.30.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02074 | kr.103.70 |
| 10.000 | kr.0.01806 | kr.180.60 |
| 15.000 | kr.0.01675 | kr.251.25 |
| 25.000 | kr.0.01535 | kr.383.75 |
| 35.000 | kr.0.01454 | kr.508.90 |
| 50.000 | kr.0.01379 | kr.689.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


