33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT33K0

DigiKey Part Number
RMCF0603JT33K0TR-ND - Tape & Reel (TR)
RMCF0603JT33K0CT-ND - Cut Tape (CT)
RMCF0603JT33K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT33K0
Description
RES 33K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT33K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060333K0JNEAVishay Dale33.580541-33KGCT-NDkr.0.63000Direct
CRCW060333K0JNEBVishay Dale29.423541-CRCW060333K0JNEBCT-NDkr.0.63000Direct
CRG0603F33KTE Connectivity Passive Product18.5711712-CRG0603F33KCT-NDkr.0.63000Upgrade
In-Stock: 6.354
Factory Stock: 360.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
25kr.0.09120kr.2.28
50kr.0.07220kr.3.61
100kr.0.05770kr.5.77
250kr.0.04388kr.10.97
500kr.0.03614kr.18.07
1.000kr.0.03012kr.30.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02074kr.103.70
10.000kr.0.01806kr.180.60
15.000kr.0.01675kr.251.25
25.000kr.0.01535kr.383.75
35.000kr.0.01454kr.508.90
50.000kr.0.01379kr.689.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750