0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT2M40

DigiKey Part Number
RMCF0603JT2M40TR-ND - Tape & Reel (TR)
RMCF0603JT2M40CT-ND - Cut Tape (CT)
RMCF0603JT2M40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT2M40
Description
RES 2.4M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.4 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT2M40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.972
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
25kr.0.08720kr.2.18
50kr.0.06780kr.3.39
100kr.0.05500kr.5.50
250kr.0.04172kr.10.43
500kr.0.03444kr.17.22
1.000kr.0.02867kr.28.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01975kr.98.75
10.000kr.0.01719kr.171.90
15.000kr.0.01595kr.239.25
25.000kr.0.01462kr.365.50
35.000kr.0.01385kr.484.75
50.000kr.0.01313kr.656.50
60.000kr.0.01279kr.767.40
120.000kr.0.01168kr.1,401.60
125.000kr.0.01163kr.1,453.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000