
RMCF0603JT240K | |
|---|---|
DigiKey Part Number | 738-RMCF0603JT240KTR-ND - Tape & Reel (TR) 738-RMCF0603JT240KCT-ND - Cut Tape (CT) 738-RMCF0603JT240KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT240K |
Description | RES 240K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT240K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.08720 | kr.2.18 |
| 50 | kr.0.06780 | kr.3.39 |
| 100 | kr.0.05500 | kr.5.50 |
| 250 | kr.0.04172 | kr.10.43 |
| 500 | kr.0.03444 | kr.17.22 |
| 1.000 | kr.0.02867 | kr.28.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01975 | kr.98.75 |
| 10.000 | kr.0.01719 | kr.171.90 |
| 15.000 | kr.0.01595 | kr.239.25 |
| 25.000 | kr.0.01462 | kr.365.50 |
| 35.000 | kr.0.01385 | kr.484.75 |
| 50.000 | kr.0.01313 | kr.656.50 |
| 60.000 | kr.0.01279 | kr.767.40 |
| 120.000 | kr.0.01168 | kr.1,401.60 |
| 125.000 | kr.0.01163 | kr.1,453.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


