1.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT1R80

DigiKey Part Number
738-RMCF0603JT1R80TR-ND - Tape & Reel (TR)
738-RMCF0603JT1R80CT-ND - Cut Tape (CT)
738-RMCF0603JT1R80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT1R80
Description
RES 1.8 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT1R80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Factory Stock: 145.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10560kr.2.64
50kr.0.08480kr.4.24
100kr.0.06820kr.6.82
250kr.0.05248kr.13.12
500kr.0.04372kr.21.86
1.000kr.0.03672kr.36.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02587kr.129.35
10.000kr.0.02274kr.227.40
15.000kr.0.02123kr.318.45
25.000kr.0.01959kr.489.75
35.000kr.0.01865kr.652.75
50.000kr.0.01777kr.888.50
60.000kr.0.01736kr.1,041.60
120.000kr.0.01600kr.1,920.00
125.000kr.0.01593kr.1,991.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000