
RMCF0603JT16R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JT16R0TR-ND - Tape & Reel (TR) 738-RMCF0603JT16R0CT-ND - Cut Tape (CT) 738-RMCF0603JT16R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT16R0 |
Description | RES 16 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT16R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060316R0JNEA | Vishay Dale | 19.110 | 541-CRCW060316R0JNEACT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 25 | kr.0.08640 | kr.2.16 |
| 50 | kr.0.06720 | kr.3.36 |
| 100 | kr.0.05450 | kr.5.45 |
| 250 | kr.0.04132 | kr.10.33 |
| 500 | kr.0.03410 | kr.17.05 |
| 1.000 | kr.0.02840 | kr.28.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01957 | kr.97.85 |
| 10.000 | kr.0.01703 | kr.170.30 |
| 15.000 | kr.0.01580 | kr.237.00 |
| 25.000 | kr.0.01448 | kr.362.00 |
| 35.000 | kr.0.01372 | kr.480.20 |
| 50.000 | kr.0.01301 | kr.650.50 |
| 60.000 | kr.0.01267 | kr.760.20 |
| 120.000 | kr.0.01157 | kr.1,388.40 |
| 125.000 | kr.0.01152 | kr.1,440.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


