
RMCF0603JG9K10 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JG9K10TR-ND - Tape & Reel (TR) 738-RMCF0603JG9K10CT-ND - Cut Tape (CT) 738-RMCF0603JG9K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG9K10 |
Description | RES 9.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG9K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06039K10JNEA | Vishay Dale | 5.540 | 541-9.1KGCT-ND | kr.0.63000 | Direct |
| ERJ-3GEYJ912V | Panasonic Industry | 18.059 | P9.1KGCT-ND | kr.0.63000 | Direct |
| CR0603-JW-912ELF | Bourns Inc. | 16.316 | CR0603-JW-912ELFCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 25 | kr.0.08640 | kr.2.16 |
| 50 | kr.0.06720 | kr.3.36 |
| 100 | kr.0.05450 | kr.5.45 |
| 250 | kr.0.04132 | kr.10.33 |
| 500 | kr.0.03410 | kr.17.05 |
| 1.000 | kr.0.02840 | kr.28.40 |
| 5.000 | kr.0.01957 | kr.97.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01703 | kr.170.30 |
| 20.000 | kr.0.01503 | kr.300.60 |
| 30.000 | kr.0.01406 | kr.421.80 |
| 50.000 | kr.0.01301 | kr.650.50 |
| 70.000 | kr.0.01241 | kr.868.70 |
| 100.000 | kr.0.01184 | kr.1,184.00 |
| 120.000 | kr.0.01157 | kr.1,388.40 |
| 240.000 | kr.0.01070 | kr.2,568.00 |
| 250.000 | kr.0.01066 | kr.2,665.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

