9.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG9K10

DigiKey Part Number
738-RMCF0603JG9K10TR-ND - Tape & Reel (TR)
738-RMCF0603JG9K10CT-ND - Cut Tape (CT)
738-RMCF0603JG9K10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG9K10
Description
RES 9.1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG9K10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06039K10JNEAVishay Dale5.540541-9.1KGCT-NDkr.0.63000Direct
ERJ-3GEYJ912VPanasonic Industry18.059P9.1KGCT-NDkr.0.63000Direct
CR0603-JW-912ELFBourns Inc.16.316CR0603-JW-912ELFCT-NDkr.0.63000Similar
In-Stock: 7.518
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12000kr.1.20
25kr.0.08640kr.2.16
50kr.0.06720kr.3.36
100kr.0.05450kr.5.45
250kr.0.04132kr.10.33
500kr.0.03410kr.17.05
1.000kr.0.02840kr.28.40
5.000kr.0.01957kr.97.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01703kr.170.30
20.000kr.0.01503kr.300.60
30.000kr.0.01406kr.421.80
50.000kr.0.01301kr.650.50
70.000kr.0.01241kr.868.70
100.000kr.0.01184kr.1,184.00
120.000kr.0.01157kr.1,388.40
240.000kr.0.01070kr.2,568.00
250.000kr.0.01066kr.2,665.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750