56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG56K0

DigiKey Part Number
738-RMCF0603JG56K0TR-ND - Tape & Reel (TR)
738-RMCF0603JG56K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0603JG56K0
Description
RES 56K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG56K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060356K0JNEAVishay Dale35.757541-56KGCT-NDkr.0.64000Direct
ERJ-3GEYJ563VPanasonic Industry99.121P56KGCT-NDkr.0.64000Direct
CRG0603F56KTE Connectivity Passive Product8.5431712-CRG0603F56KCT-NDkr.0.64000Upgrade
ERJ-3EKF5602VPanasonic Industry54.055P56.0KHCT-NDkr.0.64000Upgrade
RC0603FR-0756KLYAGEO56.342311-56KHRCT-NDkr.0.64000Upgrade
In-Stock: 1.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
25kr.0.08720kr.2.18
50kr.0.06800kr.3.40
100kr.0.05510kr.5.51
250kr.0.04180kr.10.45
500kr.0.03448kr.17.24
1.000kr.0.02872kr.28.72
5.000kr.0.01978kr.98.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01722kr.172.20
20.000kr.0.01520kr.304.00
30.000kr.0.01421kr.426.30
50.000kr.0.01315kr.657.50
70.000kr.0.01254kr.877.80
100.000kr.0.01197kr.1,197.00
120.000kr.0.01170kr.1,404.00
240.000kr.0.01082kr.2,596.80
250.000kr.0.01077kr.2,692.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000