
RMCF0603JG56K0 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JG56K0TR-ND - Tape & Reel (TR) 738-RMCF0603JG56K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG56K0 |
Description | RES 56K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG56K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060356K0JNEA | Vishay Dale | 35.757 | 541-56KGCT-ND | kr.0.64000 | Direct |
| ERJ-3GEYJ563V | Panasonic Industry | 99.121 | P56KGCT-ND | kr.0.64000 | Direct |
| CRG0603F56K | TE Connectivity Passive Product | 8.543 | 1712-CRG0603F56KCT-ND | kr.0.64000 | Upgrade |
| ERJ-3EKF5602V | Panasonic Industry | 54.055 | P56.0KHCT-ND | kr.0.64000 | Upgrade |
| RC0603FR-0756KL | YAGEO | 56.342 | 311-56KHRCT-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.08720 | kr.2.18 |
| 50 | kr.0.06800 | kr.3.40 |
| 100 | kr.0.05510 | kr.5.51 |
| 250 | kr.0.04180 | kr.10.45 |
| 500 | kr.0.03448 | kr.17.24 |
| 1.000 | kr.0.02872 | kr.28.72 |
| 5.000 | kr.0.01978 | kr.98.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01722 | kr.172.20 |
| 20.000 | kr.0.01520 | kr.304.00 |
| 30.000 | kr.0.01421 | kr.426.30 |
| 50.000 | kr.0.01315 | kr.657.50 |
| 70.000 | kr.0.01254 | kr.877.80 |
| 100.000 | kr.0.01197 | kr.1,197.00 |
| 120.000 | kr.0.01170 | kr.1,404.00 |
| 240.000 | kr.0.01082 | kr.2,596.80 |
| 250.000 | kr.0.01077 | kr.2,692.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

