RMCF0603JG4M70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7.598
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02664
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02745
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11101
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.06782
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.10128
Datasheet

Upgrade


YAGEO
In Stock: 59.800
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 31.715
Unit Price: kr.0.63000
Datasheet
4.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG4M70

DigiKey Part Number
RMCF0603JG4M70TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG4M70
Description
RES 4.7M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG4M70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034M70JNEAVishay Dale7.598541-4.7MGCT-NDkr.0.63000Direct
CRCW06034M70JNEBVishay Dale0CRCW06034M70JNEB-NDkr.0.02664Direct
CRCW06034M70JNECVishay Dale0CRCW06034M70JNEC-NDkr.0.02745Direct
CRCW06034M70JNTAVishay Dale0CRCW06034M70JNTA-NDkr.0.11101Direct
CRGV0603J4M7TE Connectivity Passive Product0CRGV0603J4M7-NDkr.0.06782Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01703kr.170.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.01703
Unit Price with VAT:kr.0.02129