RMCF0603JG39K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 800
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02702
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02702
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10173
Datasheet

Direct


Panasonic Industry
In Stock: 56.923
Unit Price: kr.0.64000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 19.362
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.227
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 366.330
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 28.597
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 17.893
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.12553
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18684
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.15693
Datasheet
39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG39K0

DigiKey Part Number
738-RMCF0603JG39K0TR-ND - Tape & Reel (TR)
738-RMCF0603JG39K0CT-ND - Cut Tape (CT)
738-RMCF0603JG39K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG39K0
Description
RES 39K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG39K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01727kr.172.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.01727
Unit Price with VAT:kr.0.02159