2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG2R00

DigiKey Part Number
738-RMCF0603JG2R00TR-ND - Tape & Reel (TR)
738-RMCF0603JG2R00CT-ND - Cut Tape (CT)
738-RMCF0603JG2R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG2R00
Description
RES 2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG2R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603FT2R00Stackpole Electronics Inc92.271RMCF0603FT2R00CT-NDkr.0.63000Parametric Equivalent
RMCF0603JT2R00Stackpole Electronics Inc25.180RMCF0603JT2R00CT-NDkr.0.63000Parametric Equivalent
CRCW06032R00JNEAVishay Dale16.431541-2.0GCT-NDkr.0.63000Direct
In-Stock: 8.860
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.10400kr.2.60
50kr.0.08360kr.4.18
100kr.0.06720kr.6.72
250kr.0.05172kr.12.93
500kr.0.04312kr.21.56
1.000kr.0.03620kr.36.20
5.000kr.0.02551kr.127.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02243kr.224.30
20.000kr.0.01999kr.399.80
30.000kr.0.01880kr.564.00
50.000kr.0.01752kr.876.00
70.000kr.0.01679kr.1,175.30
100.000kr.0.01610kr.1,610.00
120.000kr.0.01577kr.1,892.40
240.000kr.0.01471kr.3,530.40
250.000kr.0.01465kr.3,662.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750