RMCF0603JG2M70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 20.000
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02693
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02693
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.08308
Datasheet

Upgrade


YAGEO
In Stock: 78.664
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 880
Unit Price: kr.0.64000
Datasheet
2.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG2M70

DigiKey Part Number
RMCF0603JG2M70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG2M70
Description
RES 2.7M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG2M70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032M70JNEAVishay Dale20.000541-2.7MGCT-NDkr.0.64000Direct
CRCW06032M70JNEBVishay Dale0CRCW06032M70JNEB-NDkr.0.02693Direct
CRCW06032M70JNECVishay Dale0CRCW06032M70JNEC-NDkr.0.02693Direct
CRGV0603J2M7TE Connectivity Passive Product0CRGV0603J2M7-NDkr.0.08308Direct
RC0603JR-072M7LYAGEO78.664311-2.7MGRCT-NDkr.0.64000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01722kr.172.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.01722
Unit Price with VAT:kr.0.02153