
RMCF0603JG1K30 | |
|---|---|
DigiKey Part Number  | 738-RMCF0603JG1K30TR-ND - Tape & Reel (TR) 738-RMCF0603JG1K30CT-ND - Cut Tape (CT) 738-RMCF0603JG1K30DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0603JG1K30  | 
Description  | RES 1.3K OHM 5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0603JG1K30 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.12200 | kr.1.22 | 
| 25 | kr.0.08720 | kr.2.18 | 
| 50 | kr.0.06780 | kr.3.39 | 
| 100 | kr.0.05500 | kr.5.50 | 
| 250 | kr.0.04172 | kr.10.43 | 
| 500 | kr.0.03444 | kr.17.22 | 
| 1.000 | kr.0.02867 | kr.28.67 | 
| 5.000 | kr.0.01975 | kr.98.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.01719 | kr.171.90 | 
| 20.000 | kr.0.01517 | kr.303.40 | 
| 30.000 | kr.0.01419 | kr.425.70 | 
| 50.000 | kr.0.01313 | kr.656.50 | 
| 70.000 | kr.0.01252 | kr.876.40 | 
| 100.000 | kr.0.01195 | kr.1,195.00 | 
| 120.000 | kr.0.01168 | kr.1,401.60 | 
| 240.000 | kr.0.01080 | kr.2,592.00 | 
| 250.000 | kr.0.01076 | kr.2,690.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

