RMCF0603JG16R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11054
Datasheet

Direct


Vishay Dale
In Stock: 19.110
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02664
Datasheet

Direct


Panasonic Industry
In Stock: 52.919
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.362
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 6.278
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 2.848
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 24.901
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.13399
Datasheet
16 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG16R0

DigiKey Part Number
RMCF0603JG16R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG16R0
Description
RES 16 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG16R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC0603JT16R0Stackpole Electronics Inc0RPC0603JT16R0-NDkr.0.11054Similar
CRCW060316R0JNEAVishay Dale19.110541-CRCW060316R0JNEACT-NDkr.0.63000Direct
CRCW060316R0JNEBVishay Dale0CRCW060316R0JNEB-NDkr.0.02664Direct
ERJ-3GEYJ160VPanasonic Industry52.919P16GCT-NDkr.0.63000Direct
ERJ-3EKF16R0VPanasonic Industry18.362P16.0HCT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01703kr.170.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.01703
Unit Price with VAT:kr.0.02129