
RMCF0603FT90R9 | |
|---|---|
DigiKey Part Number | RMCF0603FT90R9TR-ND - Tape & Reel (TR) RMCF0603FT90R9CT-ND - Cut Tape (CT) RMCF0603FT90R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT90R9 |
Description | RES 90.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT90R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02147 | kr.107.35 |
| 10.000 | kr.0.01874 | kr.187.40 |
| 15.000 | kr.0.01741 | kr.261.15 |
| 25.000 | kr.0.01599 | kr.399.75 |
| 35.000 | kr.0.01517 | kr.530.95 |
| 50.000 | kr.0.01440 | kr.720.00 |
| 60.000 | kr.0.01404 | kr.842.40 |
| 120.000 | kr.0.01286 | kr.1,543.20 |
| 125.000 | kr.0.01280 | kr.1,600.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.12900 | kr.1.29 |
| 25 | kr.0.09280 | kr.2.32 |
| 50 | kr.0.07360 | kr.3.68 |
| 100 | kr.0.05870 | kr.5.87 |
| 250 | kr.0.04488 | kr.11.22 |
| 500 | kr.0.03702 | kr.18.51 |
| 1.000 | kr.0.03096 | kr.30.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 25 | kr.0.09200 | kr.2.30 |
| 50 | kr.0.07300 | kr.3.65 |
| 100 | kr.0.05820 | kr.5.82 |
| 250 | kr.0.04456 | kr.11.14 |
| 500 | kr.0.03674 | kr.18.37 |
| 1.000 | kr.0.03072 | kr.30.72 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


