RMCF0603FT8R87 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11726
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04765
Datasheet
8.87 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT8R87

DigiKey Part Number
RMCF0603FT8R87TR-ND - Tape & Reel (TR)
RMCF0603FT8R87CT-ND - Cut Tape (CT)
RMCF0603FT8R87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT8R87
Description
RES 8.87 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.87 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT8R87 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06038R87FNEAVishay Dale0541-8.87HTR-NDkr.0.05449Direct
CRCW06038R87FNEBVishay Dale0CRCW06038R87FNEB-NDkr.0.05449Direct
CRCW06038R87FNTAVishay Dale0CRCW06038R87FNTA-NDkr.0.11726Direct
RC0603FR-078R87LYAGEO0RC0603FR-078R87L-NDkr.0.04765Similar
Available To Order
Factory Stock: 30.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02834kr.141.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750