
RMCF0603FT8R20 | |
|---|---|
DigiKey Part Number | RMCF0603FT8R20TR-ND - Tape & Reel (TR) RMCF0603FT8R20CT-ND - Cut Tape (CT) RMCF0603FT8R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT8R20 |
Description | RES 8.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT8R20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06038R20FKEA | Vishay Dale | 58.221 | 541-8.20HHCT-ND | kr.0.63000 | Direct |
| AC0603FR-078R2L | YAGEO | 1.925 | 13-AC0603FR-078R2LCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.11920 | kr.2.98 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.07800 | kr.7.80 |
| 250 | kr.0.06012 | kr.15.03 |
| 500 | kr.0.05008 | kr.25.04 |
| 1.000 | kr.0.04229 | kr.42.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03004 | kr.150.20 |
| 10.000 | kr.0.02651 | kr.265.10 |
| 15.000 | kr.0.02480 | kr.372.00 |
| 25.000 | kr.0.02295 | kr.573.75 |
| 35.000 | kr.0.02189 | kr.766.15 |
| 50.000 | kr.0.02089 | kr.1,044.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

