6.34 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT6R34

DigiKey Part Number
RMCF0603FT6R34TR-ND - Tape & Reel (TR)
RMCF0603FT6R34CT-ND - Cut Tape (CT)
RMCF0603FT6R34DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT6R34
Description
RES 6.34 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.34 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT6R34 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
25kr.0.11320kr.2.83
50kr.0.09140kr.4.57
100kr.0.07460kr.7.46
250kr.0.05736kr.14.34
500kr.0.04796kr.23.98
1.000kr.0.04044kr.40.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02874kr.143.70
10.000kr.0.02537kr.253.70
15.000kr.0.02373kr.355.95
25.000kr.0.02195kr.548.75
35.000kr.0.02095kr.733.25
50.000kr.0.01999kr.999.50
60.000kr.0.01954kr.1,172.40
120.000kr.0.01807kr.2,168.40
125.000kr.0.01800kr.2,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000