
RMCF0603FT6R19 | |
---|---|
DigiKey Part Number | RMCF0603FT6R19TR-ND - Tape & Reel (TR) RMCF0603FT6R19CT-ND - Cut Tape (CT) RMCF0603FT6R19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT6R19 |
Description | RES 6.19 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.19 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT6R19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.15400 | kr.1.54 |
25 | kr.0.11280 | kr.2.82 |
50 | kr.0.09080 | kr.4.54 |
100 | kr.0.07420 | kr.7.42 |
250 | kr.0.05708 | kr.14.27 |
500 | kr.0.04774 | kr.23.87 |
1.000 | kr.0.04026 | kr.40.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.02861 | kr.143.05 |
10.000 | kr.0.02525 | kr.252.50 |
15.000 | kr.0.02362 | kr.354.30 |
25.000 | kr.0.02185 | kr.546.25 |
35.000 | kr.0.02085 | kr.729.75 |
50.000 | kr.0.01990 | kr.995.00 |
60.000 | kr.0.01945 | kr.1,167.00 |
120.000 | kr.0.01799 | kr.2,158.80 |
125.000 | kr.0.01791 | kr.2,238.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |