
RMCF0603FT6K98 | |
|---|---|
DigiKey Part Number | RMCF0603FT6K98TR-ND - Tape & Reel (TR) RMCF0603FT6K98CT-ND - Cut Tape (CT) RMCF0603FT6K98DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT6K98 |
Description | RES 6.98K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT6K98 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-076K98L | YAGEO | 5.194 | 13-AC0603FR-076K98LCT-ND | kr.0.64000 | Similar |
| CR0603-FX-6981ELF | Bourns Inc. | 19.753 | CR0603-FX-6981ELFCT-ND | kr.0.64000 | Similar |
| RC0603FR-076K98L | YAGEO | 31.377 | 311-6.98KHRCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13500 | kr.1.35 |
| 25 | kr.0.09760 | kr.2.44 |
| 50 | kr.0.07700 | kr.3.85 |
| 100 | kr.0.06150 | kr.6.15 |
| 250 | kr.0.04716 | kr.11.79 |
| 500 | kr.0.03898 | kr.19.49 |
| 1.000 | kr.0.03263 | kr.32.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02260 | kr.113.00 |
| 10.000 | kr.0.01974 | kr.197.40 |
| 15.000 | kr.0.01834 | kr.275.10 |
| 25.000 | kr.0.01684 | kr.421.00 |
| 35.000 | kr.0.01598 | kr.559.30 |
| 50.000 | kr.0.01517 | kr.758.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


