
RMCF0603FT46K4 | |
|---|---|
DigiKey Part Number | RMCF0603FT46K4TR-ND - Tape & Reel (TR) RMCF0603FT46K4CT-ND - Cut Tape (CT) RMCF0603FT46K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT46K4 |
Description | RES 46.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT46K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.06400 | kr.0.64 |
| 25 | kr.0.05120 | kr.1.28 |
| 50 | kr.0.04480 | kr.2.24 |
| 100 | kr.0.03650 | kr.3.65 |
| 250 | kr.0.03072 | kr.7.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01344 | kr.67.20 |
| 10.000 | kr.0.01276 | kr.127.60 |
| 15.000 | kr.0.01270 | kr.190.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


